Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-327Z | |
|---|---|
DigiKey Part Number | 4306-M24308/8-327Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-327Z |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Brass, Yellow Chromate Zinc Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-262F | Amphenol Positronic | 0 | 4306-M24308/4-262F-ND | kr.109.33340 | Parametric Equivalent |
| M24308/4-262Z | Amphenol Positronic | 0 | 4306-M24308/4-262Z-ND | kr.104.37280 | Parametric Equivalent |
| M24308/4-327K | Amphenol Positronic | 0 | 4306-M24308/4-327K-ND | kr.107.20440 | Parametric Equivalent |
| M24308/4-360 | Amphenol Positronic | 0 | 4306-M24308/4-360-ND | kr.504.99640 | Parametric Equivalent |
| M24308/4-393 | Amphenol Positronic | 0 | 4306-M24308/4-393-ND | kr.379.99920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.107.16120 | kr.5,358.06 |
| Unit Price without VAT: | kr.107.16120 |
|---|---|
| Unit Price with VAT: | kr.133.95150 |


