Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-310Z | |
|---|---|
DigiKey Part Number | 4306-M24308/8-310Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-310Z |
Description | CONN D-SUB HD PLUG 62POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 22-28 AWG |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-14K | Amphenol Positronic | 0 | 4306-M24308/4-14K-ND | kr.757.06960 | Parametric Equivalent |
| M24308/4-20F | Amphenol Positronic | 0 | 4306-M24308/4-20F-ND | kr.377.95280 | Parametric Equivalent |
| M24308/4-20K | Amphenol Positronic | 0 | 4306-M24308/4-20K-ND | kr.868.94280 | Parametric Equivalent |
| M24308/4-310Z | Amphenol Positronic | 0 | 4306-M24308/4-310Z-ND | kr.413.97680 | Parametric Equivalent |
| M24308/4-354 | Amphenol Positronic | 0 | 4306-M24308/4-354-ND | kr.939.06320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,306.41320 | kr.57,660.33 |
| Unit Price without VAT: | kr.2,306.41320 |
|---|---|
| Unit Price with VAT: | kr.2,883.01650 |

