Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/7-25 | |
|---|---|
DigiKey Part Number | 4306-M24308/7-25-ND |
Manufacturer | |
Manufacturer Product Number | M24308/7-25 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/3-14F | Amphenol Positronic | 0 | 4306-M24308/3-14F-ND | kr.325.32320 | Parametric Equivalent |
| M24308/3-14Z | Amphenol Positronic | 0 | 4306-M24308/3-14Z-ND | kr.297.54120 | Parametric Equivalent |
| M24308/3-19F | Amphenol Positronic | 0 | 4306-M24308/3-19F-ND | kr.303.20400 | Parametric Equivalent |
| M24308/3-19F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/3-19FCAGE1433Y-ND | kr.325.32125 | Parametric Equivalent |
| M24308/3-19Z | Amphenol Positronic | 0 | 4306-M24308/3-19Z-ND | kr.297.54120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.865.92480 | kr.21,648.12 |
| Unit Price without VAT: | kr.865.92480 |
|---|---|
| Unit Price with VAT: | kr.1,082.40600 |

