
M24308/26-1F | |
|---|---|
DigiKey Part Number | 4306-M24308/26-1F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-1F |
Description | FEMALE SCREW LOCK ASSEMBLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.51.54680 | kr.2,577.34 |
| Unit Price without VAT: | kr.51.54680 |
|---|---|
| Unit Price with VAT: | kr.64.43350 |


