M24308/2-589 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,658.89900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,012.67100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,012.67100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,863.19300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,910.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.690.38200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.690.38200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,496.43700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,737.23600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.827.54100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.827.54100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.911.23600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,680.07500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.829.49400
Image for M24308/2-589 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-589

DigiKey Part Number
4306-M24308/2-589-ND
Manufacturer
Manufacturer Product Number
M24308/2-589
Description
CONN D-SUB RCPT 50POS CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVD50S10000Amphenol Positronic04306-EVD50S10000-NDkr.1,658.89900Parametric Equivalent
EVD50S1000SAmphenol Positronic04306-EVD50S1000S-NDkr.2,012.67100Parametric Equivalent
EVD50S1000S/AAAmphenol Positronic04306-EVD50S1000S/AA-NDkr.2,012.67100Parametric Equivalent
EVD50S10Z00Amphenol Positronic04306-EVD50S10Z00-NDkr.1,863.19300Parametric Equivalent
M24308/2-600Amphenol Positronic04306-M24308/2-600-NDkr.3,910.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.2,818.05120kr.70,451.28
Unit Price without VAT:kr.2,818.05120
Unit Price with VAT:kr.3,522.56400