Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-270Z | |
|---|---|
DigiKey Part Number | 4306-M24308/6-270Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-270Z |
Description | CONN D-SUB RCPT 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-1F | Amphenol Positronic | 0 | 4306-M24308/2-1F-ND | kr.116.47000 | Parametric Equivalent |
| M24308/2-1K | Amphenol Positronic | 0 | 4306-M24308/2-1K-ND | kr.560.91760 | Parametric Equivalent |
| M24308/2-23F | Amphenol Positronic | 0 | 4306-M24308/2-23F-ND | kr.113.75100 | Parametric Equivalent |
| M24308/2-23K | Amphenol Positronic | 0 | 4306-M24308/2-23K-ND | kr.147.80820 | Parametric Equivalent |
| M24308/2-23Z | Amphenol Positronic | 0 | 4306-M24308/2-23Z-ND | kr.113.75100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.530.55400 | kr.13,263.85 |
| Unit Price without VAT: | kr.530.55400 |
|---|---|
| Unit Price with VAT: | kr.663.19250 |


