Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-308 | |
|---|---|
DigiKey Part Number | 4306-M24308/23-308-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-308 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S32S000 | Amphenol Positronic | 0 | 4306-HDC15S32S000-ND | kr.343.40143 | Parametric Equivalent |
| HDC15S32S500S/AA | Amphenol Positronic | 0 | 4306-HDC15S32S500S/AA-ND | kr.446.59000 | Parametric Equivalent |
| HDC15S36P00S/AA-15 | Amphenol Positronic | 0 | 4306-HDC15S36P00S/AA-15-ND | kr.732.66300 | Parametric Equivalent |
| HDC15S36S00S | Amphenol Positronic | 0 | 4306-HDC15S36S00S-ND | kr.444.53818 | Parametric Equivalent |
| HDC15S3P00C-15 | Amphenol Positronic | 0 | 4306-HDC15S3P00C-15-ND | kr.697.80600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.667.29000 | kr.16,682.25 |
| Unit Price without VAT: | kr.667.29000 |
|---|---|
| Unit Price with VAT: | kr.834.11250 |

