M24308/4-446Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.296.03240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.108.18060
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.106.13022
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.108.18060
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.138.83960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.138.83960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,647.80160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,838.96080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.105.50900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.341.43200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.108.18060
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.146.06340
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.453.89600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.568.41640
Datasheet
Image for M24308/4-446Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-446Z

DigiKey Part Number
4306-M24308/4-446Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-446Z
Description
CONN D-SUB PLUG 9POS CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (107)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-1PAmphenol Positronic04306-M24308/4-1P-NDkr.296.03240Parametric Equivalent
M24308/4-302FAmphenol Positronic04306-M24308/4-302F-NDkr.108.18060Parametric Equivalent
M24308/4-302F CAGE 1433YAmphenol Positronic04306-M24308/4-302FCAGE1433Y-NDkr.106.13022Parametric Equivalent
M24308/4-302ZAmphenol Positronic04306-M24308/4-302Z-NDkr.108.18060Parametric Equivalent
M24308/4-313FAmphenol Positronic04306-M24308/4-313F-NDkr.138.83960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.146.06340kr.7,303.17
Unit Price without VAT:kr.146.06340
Unit Price with VAT:kr.182.57925