
M24308/2-572 | |
|---|---|
DigiKey Part Number | 4306-M24308/2-572-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-572 |
Description | D-SUB RECEPTACLE CRIMP TYPE CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer Amphenol Positronic | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Nickel Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.285.68280 | kr.7,142.07 |
| Unit Price without VAT: | kr.285.68280 |
|---|---|
| Unit Price with VAT: | kr.357.10350 |

