Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-444K | |
|---|---|
DigiKey Part Number | 4306-M24308/4-444K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-444K |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 4 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 22-28 AWG |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-15K | Amphenol Positronic | 0 | 4306-M24308/4-15K-ND | kr.934.86600 | Parametric Equivalent |
| M24308/4-15Z | Amphenol Positronic | 0 | 4306-M24308/4-15Z-ND | kr.549.79480 | Parametric Equivalent |
| M24308/4-21F | Amphenol Positronic | 0 | 4306-M24308/4-21F-ND | kr.493.06200 | Parametric Equivalent |
| M24308/4-21Z | Amphenol Positronic | 0 | 4306-M24308/4-21Z-ND | kr.493.06200 | Parametric Equivalent |
| M24308/4-311F | Amphenol Positronic | 0 | 4306-M24308/4-311F-ND | kr.493.45240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,362.90200 | kr.34,072.55 |
| Unit Price without VAT: | kr.1,362.90200 |
|---|---|
| Unit Price with VAT: | kr.1,703.62750 |

