Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-441K | |
|---|---|
DigiKey Part Number | 4306-M24308/4-441K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-441K |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 22-28 AWG |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-12K | Amphenol Positronic | 0 | 4306-M24308/4-12K-ND | kr.901.01040 | Parametric Equivalent |
| M24308/4-12Z | Amphenol Positronic | 0 | 4306-M24308/4-12Z-ND | kr.224.44600 | Parametric Equivalent |
| M24308/4-18F | Amphenol Positronic | 0 | 4306-M24308/4-18F-ND | kr.191.75720 | Parametric Equivalent |
| M24308/4-18K | Amphenol Positronic | 0 | 4306-M24308/4-18K-ND | kr.476.26840 | Parametric Equivalent |
| M24308/4-319F | Amphenol Positronic | 0 | 4306-M24308/4-319F-ND | kr.209.24800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.598.80040 | kr.14,970.01 |
| Unit Price without VAT: | kr.598.80040 |
|---|---|
| Unit Price with VAT: | kr.748.50050 |

