Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-391 | |
|---|---|
DigiKey Part Number | 4306-M24308/4-391-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-391 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-260F | Amphenol Positronic | 0 | 4306-M24308/4-260F-ND | kr.46.96264 | Parametric Equivalent |
| M24308/4-325K | Amphenol Positronic | 0 | 4306-M24308/4-325K-ND | kr.78.30413 | Parametric Equivalent |
| M24308/4-358 | Amphenol Positronic | 0 | 4306-M24308/4-358-ND | kr.339.78360 | Parametric Equivalent |
| M24308/8-325F | Amphenol Positronic | 0 | 4306-M24308/8-325F-ND | kr.79.59907 | Parametric Equivalent |
| M24308/8-325Z | Amphenol Positronic | 0 | 4306-M24308/8-325Z-ND | kr.82.01427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.305.99120 | kr.7,649.78 |
| Unit Price without VAT: | kr.305.99120 |
|---|---|
| Unit Price with VAT: | kr.382.48900 |




