Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-365 | |
|---|---|
DigiKey Part Number | 4306-M24308/4-365-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-365 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 62 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-267F | Amphenol Positronic | 0 | 4306-M24308/4-267F-ND | kr.138.41480 | Parametric Equivalent |
| M24308/4-267Z | Amphenol Positronic | 0 | 4306-M24308/4-267Z-ND | kr.112.45260 | Parametric Equivalent |
| M24308/4-332F | Amphenol Positronic | 0 | 4306-M24308/4-332F-ND | kr.247.36160 | Parametric Equivalent |
| M24308/4-332K | Amphenol Positronic | 0 | 4306-M24308/4-332K-ND | kr.342.58080 | Parametric Equivalent |
| M24308/4-332Z | Amphenol Positronic | 0 | 4306-M24308/4-332Z-ND | kr.247.36160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.856.85360 | kr.21,421.34 |
| Unit Price without VAT: | kr.856.85360 |
|---|---|
| Unit Price with VAT: | kr.1,071.06700 |

