M24308/4-266Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.119.40880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.193.41700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.274.64880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.521.86840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.786.14480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.241.67320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,087.48240
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.208.16000
Image for M24308/4-266Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-266Z

DigiKey Part Number
4306-M24308/4-266Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-266Z
Description
CONN D-SUB HD HOUSING PLUG 44POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Panel Mount
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
44
Mating Cycles
500
Grade
Military
Dielectric Material
Polyester, Glass Filled
Qualification
MIL-DTL-24308
Color
Natural
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-266FAmphenol Positronic04306-M24308/4-266F-NDkr.119.40880Parametric Equivalent
M24308/4-331FAmphenol Positronic04306-M24308/4-331F-NDkr.193.41700Parametric Equivalent
M24308/4-331KAmphenol Positronic04306-M24308/4-331K-NDkr.274.64880Parametric Equivalent
M24308/4-364Amphenol Positronic04306-M24308/4-364-NDkr.521.86840Parametric Equivalent
M24308/4-397Amphenol Positronic04306-M24308/4-397-NDkr.786.14480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.87.48187kr.6,561.14
Unit Price without VAT:kr.87.48187
Unit Price with VAT:kr.109.35234