M24308/3-23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.332.91000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.146.28920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.146.36281

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.142.73740
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.146.28920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.142.73740

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.124.25380

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.119.09940

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.923.05080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.570.69400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.396.16880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.425.60680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.435.84720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.259.12360
Datasheet
Image for M24308/3-23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/3-23

DigiKey Part Number
4306-M24308/3-23-ND
Manufacturer
Manufacturer Product Number
M24308/3-23
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9M2000SAmphenol Positronic04306-HDC9M2000S-NDkr.332.91000Parametric Equivalent
M24308/3-12FAmphenol Positronic04306-M24308/3-12F-NDkr.146.28920Parametric Equivalent
M24308/3-12F CAGE 1433YAmphenol Positronic04306-M24308/3-12FCAGE1433Y-NDkr.146.36281Parametric Equivalent
M24308/3-12ZAmphenol Positronic04306-M24308/3-12Z-NDkr.142.73740Parametric Equivalent
M24308/3-17FAmphenol Positronic04306-M24308/3-17F-NDkr.146.28920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.801.00560kr.20,025.14
Unit Price without VAT:kr.801.00560
Unit Price with VAT:kr.1,001.25700