Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-71F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-71F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-71F |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-165 | Amphenol Positronic | 0 | 4306-M24308/24-165-ND | kr.2,310.77280 | Parametric Equivalent |
| M24308/24-171 | Amphenol Positronic | 0 | 4306-M24308/24-171-ND | kr.2,838.66920 | Parametric Equivalent |
| M24308/24-265P | Amphenol Positronic | 0 | 4306-M24308/24-265P-ND | kr.2,014.29680 | Parametric Equivalent |
| M24308/24-265Z | Amphenol Positronic | 0 | 4306-M24308/24-265Z-ND | kr.2,419.42000 | Parametric Equivalent |
| M24308/24-271F | Amphenol Positronic | 0 | 4306-M24308/24-271F-ND | kr.2,108.44560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,453.84080 | kr.36,346.02 |
| Unit Price without VAT: | kr.1,453.84080 |
|---|---|
| Unit Price with VAT: | kr.1,817.30100 |

