Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-277F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-277F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-277F |
Description | CONN D-SUB HD PLG 78POS R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-177 | Amphenol Positronic | 0 | 4306-M24308/24-177-ND | kr.3,170.53240 | Parametric Equivalent |
| M24308/24-265F | Amphenol Positronic | 0 | 4306-M24308/24-265F-ND | kr.2,472.24000 | Parametric Equivalent |
| M24308/24-365 | Amphenol Positronic | 0 | 4306-M24308/24-365-ND | kr.1,541.25400 | Parametric Equivalent |
| M24308/24-377 | Amphenol Positronic | 0 | 4306-M24308/24-377-ND | kr.2,516.66560 | Parametric Equivalent |
| M24308/24-77Z | Amphenol Positronic | 0 | 4306-M24308/24-77Z-ND | kr.2,446.07360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.3,178.34360 | kr.79,458.59 |
| Unit Price without VAT: | kr.3,178.34360 |
|---|---|
| Unit Price with VAT: | kr.3,972.92950 |

