M24308/24-245F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.695.59960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.799.93040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,605.62280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,621.92920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.799.93040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,621.92920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.937.61480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.928.02640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.996.58960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,023.51960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,002.77000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.937.61480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.928.02640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,012.28240
Image for M24308/24-245F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-245F

DigiKey Part Number
4306-M24308/24-245F-ND
Manufacturer
Manufacturer Product Number
M24308/24-245F
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Brass, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/24-127Amphenol Positronic04306-M24308/24-127-NDkr.695.59960Parametric Equivalent
M24308/24-133Amphenol Positronic04306-M24308/24-133-NDkr.799.93040Parametric Equivalent
M24308/24-139Amphenol Positronic04306-M24308/24-139-NDkr.1,605.62280Parametric Equivalent
M24308/24-145Amphenol Positronic04306-M24308/24-145-NDkr.1,621.92920Parametric Equivalent
M24308/24-151Amphenol Positronic04306-M24308/24-151-NDkr.799.93040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,012.28240kr.25,307.06
Unit Price without VAT:kr.1,012.28240
Unit Price with VAT:kr.1,265.35300