Image for M24308/24-241P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-241P

DigiKey Part Number
4306-M24308/24-241P-ND
Manufacturer
Manufacturer Product Number
M24308/24-241P
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Color
Natural
Number of Positions
Contact Form
Machined
Number of Rows
3
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
5 (DD, D)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.2,279.21480kr.56,980.37
Unit Price without VAT:kr.2,279.21480
Unit Price with VAT:kr.2,849.01850