M24308/24-238F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.509.83240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,168.80200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,178.36760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,042.94760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.569.60840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.879.87040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.761.26680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.754.72640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.665.39080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.706.21760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.670.07480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.659.71240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.754.72640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.820.14240
Image for M24308/24-238F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-238F

DigiKey Part Number
4306-M24308/24-238F-ND
Manufacturer
Manufacturer Product Number
M24308/24-238F
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Brass, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/24-126Amphenol Positronic04306-M24308/24-126-NDkr.509.83240Parametric Equivalent
M24308/24-132Amphenol Positronic04306-M24308/24-132-NDkr.1,168.80200Parametric Equivalent
M24308/24-138Amphenol Positronic04306-M24308/24-138-NDkr.1,178.36760Parametric Equivalent
M24308/24-144Amphenol Positronic04306-M24308/24-144-NDkr.1,042.94760Parametric Equivalent
M24308/24-150Amphenol Positronic04306-M24308/24-150-NDkr.569.60840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.807.74120kr.20,193.53
Unit Price without VAT:kr.807.74120
Unit Price with VAT:kr.1,009.67650