M24308/24-21Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.540.42400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.540.42400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,513.84480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,237.32960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,557.68480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,269.67360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.212.43320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.377.87160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.212.26080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.822.06960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.812.36720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.968.35400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.955.85640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.865.01960
Image for M24308/24-21Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-21Z

DigiKey Part Number
4306-M24308/24-21Z-ND
Manufacturer
Manufacturer Product Number
M24308/24-21Z
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-43FAmphenol Positronic04306-M24308/2-43F-NDkr.540.42400Parametric Equivalent
M24308/2-43ZAmphenol Positronic04306-M24308/2-43Z-NDkr.540.42400Parametric Equivalent
M24308/24-103Amphenol Positronic04306-M24308/24-103-NDkr.1,513.84480Parametric Equivalent
M24308/24-109Amphenol Positronic04306-M24308/24-109-NDkr.1,237.32960Parametric Equivalent
M24308/24-115Amphenol Positronic04306-M24308/24-115-NDkr.1,557.68480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.206.83600kr.5,170.90
Unit Price without VAT:kr.206.83600
Unit Price with VAT:kr.258.54500