M24308/24-17F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,260.66400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,259.59120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,905.17000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.383.51440
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.622.08320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.343.31880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,905.56560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.536.63520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.921.95000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.373.36000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.373.35786

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,732.06280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,402.32920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,405.89520
Image for M24308/24-17F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-17F

DigiKey Part Number
4306-M24308/24-17F-ND
Manufacturer
Manufacturer Product Number
M24308/24-17F
Description
CONN D-SUB PLG 50POS PNL MT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Natural
Number of Rows
3
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
5 (DD, D)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/24-105Amphenol Positronic04306-M24308/24-105-NDkr.2,260.66400Parametric Equivalent
M24308/24-111Amphenol Positronic04306-M24308/24-111-NDkr.2,259.59120Parametric Equivalent
M24308/24-117Amphenol Positronic04306-M24308/24-117-NDkr.1,905.17000Parametric Equivalent
M24308/24-11FAmphenol Positronic04306-M24308/24-11F-NDkr.383.51440Parametric Equivalent
M24308/24-11KAmphenol Positronic04306-M24308/24-11K-NDkr.622.08320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.352.68400kr.8,817.10
Unit Price without VAT:kr.352.68400
Unit Price with VAT:kr.440.85500