M24308/24-143 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.433.79800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.800.06480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.672.15920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.431.45480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.676.79000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.508.08760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.549.39920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.600.26600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.458.37960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.536.87120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.517.90960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.572.14680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.489.58480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.536.87120
Image for M24308/24-143 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-143

DigiKey Part Number
4306-M24308/24-143-ND
Manufacturer
Manufacturer Product Number
M24308/24-143
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Brass, Gold Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/24-125Amphenol Positronic04306-M24308/24-125-NDkr.433.79800Parametric Equivalent
M24308/24-131Amphenol Positronic04306-M24308/24-131-NDkr.800.06480Parametric Equivalent
M24308/24-137Amphenol Positronic04306-M24308/24-137-NDkr.672.15920Parametric Equivalent
M24308/24-149Amphenol Positronic04306-M24308/24-149-NDkr.431.45480Parametric Equivalent
M24308/24-155Amphenol Positronic04306-M24308/24-155-NDkr.676.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.676.79000kr.16,919.75
Unit Price without VAT:kr.676.79000
Unit Price with VAT:kr.845.98750