Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-129 | |
|---|---|
DigiKey Part Number | 4306-M24308/24-129-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-129 |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Gold Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-135 | Amphenol Positronic | 0 | 4306-M24308/24-135-ND | kr.1,301.58680 | Parametric Equivalent |
| M24308/24-141 | Amphenol Positronic | 0 | 4306-M24308/24-141-ND | kr.2,566.06920 | Parametric Equivalent |
| M24308/24-147 | Amphenol Positronic | 0 | 4306-M24308/24-147-ND | kr.2,598.38560 | Parametric Equivalent |
| M24308/24-153 | Amphenol Positronic | 0 | 4306-M24308/24-153-ND | kr.1,301.58680 | Parametric Equivalent |
| M24308/24-159 | Amphenol Positronic | 0 | 4306-M24308/24-159-ND | kr.2,109.07960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,315.54760 | kr.32,888.69 |
| Unit Price without VAT: | kr.1,315.54760 |
|---|---|
| Unit Price with VAT: | kr.1,644.43450 |

