
M24308/24-11P | |
|---|---|
DigiKey Part Number | 4306-M24308/24-11P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-11P |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.857.47480 | kr.21,436.87 |
| Unit Price without VAT: | kr.857.47480 |
|---|---|
| Unit Price with VAT: | kr.1,071.84350 |

