26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-74F

DigiKey Part Number
4306-M24308/23-74F-ND
Manufacturer
Manufacturer Product Number
M24308/23-74F
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Yellow Cadmium Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Color
Natural
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,234.08000kr.1,234.08
10kr.1,049.11800kr.10,491.18
25kr.983.51640kr.24,587.91
50kr.936.64500kr.46,832.25
Manufacturers Standard Package
Unit Price without VAT:kr.1,234.08000
Unit Price with VAT:kr.1,542.60000