
M24308/23-43K | |
|---|---|
DigiKey Part Number | 4306-M24308/23-43K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-43K |
Description | CONN D-SUB RCPT 15P PNL MT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.359.32600 | kr.8,983.15 |
| Unit Price without VAT: | kr.359.32600 |
|---|---|
| Unit Price with VAT: | kr.449.15750 |

