Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-371 | |
|---|---|
DigiKey Part Number | 4306-M24308/23-371-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-371 |
Description | CONN D-SUB HD RCPT 78P VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S32P00C-15 | Amphenol Positronic | 0 | 4306-DD78S32P00C-15-ND | kr.3,304.49000 | Parametric Equivalent |
| DD78S3S0V30-15 | Amphenol Positronic | 0 | 4306-DD78S3S0V30-15-ND | kr.2,956.41800 | Parametric Equivalent |
| DD78S3S5000-14 | Amphenol Positronic | 0 | 4306-DD78S3S5000-14-ND | kr.2,398.23200 | Parametric Equivalent |
| M24308/23-165 | Amphenol Positronic | 0 | 4306-M24308/23-165-ND | kr.3,306.54840 | Parametric Equivalent |
| M24308/23-171 | Amphenol Positronic | 0 | 4306-M24308/23-171-ND | kr.3,377.55640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,463.48560 | kr.61,587.14 |
| Unit Price without VAT: | kr.2,463.48560 |
|---|---|
| Unit Price with VAT: | kr.3,079.35700 |

