M24308/23-202F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.343.40143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.446.59000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.732.66300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.444.53818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.697.80600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.685.60100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.353.05214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.520.44280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.381.21160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.417.88200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.983.18440
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,055.16120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,064.19960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,064.19960
Datasheet
Image for M24308/23-202F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-202F

DigiKey Part Number
4306-M24308/23-202F-ND
Manufacturer
Manufacturer Product Number
M24308/23-202F
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC15S32S000Amphenol Positronic04306-HDC15S32S000-NDkr.343.40143Parametric Equivalent
HDC15S32S500S/AAAmphenol Positronic04306-HDC15S32S500S/AA-NDkr.446.59000Parametric Equivalent
HDC15S36P00S/AA-15Amphenol Positronic04306-HDC15S36P00S/AA-15-NDkr.732.66300Parametric Equivalent
HDC15S36S00SAmphenol Positronic04306-HDC15S36S00S-NDkr.444.53818Parametric Equivalent
HDC15S3P00C-15Amphenol Positronic04306-HDC15S3P00C-15-NDkr.697.80600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.995.30120kr.24,882.53
Unit Price without VAT:kr.995.30120
Unit Price with VAT:kr.1,244.12650