Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-15P | |
|---|---|
DigiKey Part Number | 4306-M24308/23-15P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-15P |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S32S00S/AA | Amphenol Positronic | 0 | 4306-HDC25S32S00S/AA-ND | kr.614.91000 | Parametric Equivalent |
| HDC25S32S2000/AA | Amphenol Positronic | 0 | 4306-HDC25S32S2000/AA-ND | kr.519.96200 | Parametric Equivalent |
| HDC25S3P000 | Amphenol Positronic | 0 | 4306-HDC25S3P000-ND | kr.540.80800 | Parametric Equivalent |
| HDC25S3P00S/AA-14 | Amphenol Positronic | 0 | 4306-HDC25S3P00S/AA-14-ND | kr.819.24800 | Parametric Equivalent |
| HDC25S3S000/AA-50 | Amphenol Positronic | 0 | 4306-HDC25S3S000/AA-50-ND | kr.990.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.711.67520 | kr.17,791.88 |
| Unit Price without VAT: | kr.711.67520 |
|---|---|
| Unit Price with VAT: | kr.889.59400 |

