
M24308/2-578 | |
|---|---|
DigiKey Part Number | 4306-M24308/2-578-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-578 |
Description | D-SUB RECEPTACLE CRIMP TYPE CONN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer Amphenol Positronic | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Nickel Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 3 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.905.08560 | kr.22,627.14 |
| Unit Price without VAT: | kr.905.08560 |
|---|---|
| Unit Price with VAT: | kr.1,131.35700 |

