Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-541 | |
|---|---|
DigiKey Part Number | 4306-M24308/2-541-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-541 |
Description | CONN D-SUB RCPT 37P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-26F | Amphenol Positronic | 0 | 4306-M24308/2-26F-ND | kr.300.52360 | Parametric Equivalent |
| M24308/2-26Z | Amphenol Positronic | 0 | 4306-M24308/2-26Z-ND | kr.300.52360 | Parametric Equivalent |
| M24308/2-336F | Amphenol Positronic | 0 | 4306-M24308/2-336F-ND | kr.281.99800 | Parametric Equivalent |
| M24308/2-336K | Amphenol Positronic | 0 | 4306-M24308/2-336K-ND | kr.372.48760 | Parametric Equivalent |
| M24308/2-345K | Amphenol Positronic | 0 | 4306-M24308/2-345K-ND | kr.889.56280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,014.81080 | kr.25,370.27 |
| Unit Price without VAT: | kr.1,014.81080 |
|---|---|
| Unit Price with VAT: | kr.1,268.51350 |

