M24308/2-487F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 24
Unit Price: kr.196.54000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.273.36200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.328.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 24
Unit Price: kr.254.30000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.211.88900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.256.63100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.256.63100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.27000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.27000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.258.80500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.258.80500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.252.72500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.252.72500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.316.53700
Datasheet
Image for M24308/2-487F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-487F

DigiKey Part Number
4306-M24308/2-487F-ND
Manufacturer
Manufacturer Product Number
M24308/2-487F
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Cadmium Plated
Connector Type
Receptacle for Female Contacts
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
15
Operating Temperature
-55°C ~ 125°C
Grade
Military
Mating Cycles
1000
Qualification
MIL-DTL-24308
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Color
Blue
Shell Size, Connector Layout
1 (DE, E) High Density
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15S00000Amphenol Positronic244306-DD15S00000-NDkr.196.54000Parametric Equivalent
DD15S0000SAmphenol Positronic04306-DD15S0000S-NDkr.273.36200Parametric Equivalent
DD15S0000S/AAAmphenol Positronic04306-DD15S0000S/AA-NDkr.328.03000Parametric Equivalent
DD15S0000XAmphenol Positronic244306-DD15S0000X-NDkr.254.30000Parametric Equivalent
DD15S0000X/AAAmphenol Positronic04306-DD15S0000X/AA-NDkr.211.88900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.95.97573kr.7,198.18
Unit Price without VAT:kr.95.97573
Unit Price with VAT:kr.119.96966