M24308/2-354P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.327.08080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.179.94320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.168.01500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.908.82120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,210.78280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.905.96560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,203.95080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,233.33800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.923.23080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,020.30640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,012.51080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,135.96320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,558.17400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,452.23800
Image for M24308/2-354P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-354P

DigiKey Part Number
4306-M24308/2-354P-ND
Manufacturer
Manufacturer Product Number
M24308/2-354P
Description
CONN D-SUB RCPT 15POS CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (75)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-2PAmphenol Positronic04306-M24308/2-2P-NDkr.327.08080Parametric Equivalent
M24308/2-354FAmphenol Positronic04306-M24308/2-354F-NDkr.179.94320Parametric Equivalent
M24308/2-354ZAmphenol Positronic04306-M24308/2-354Z-NDkr.168.01500Parametric Equivalent
M24308/6-2ZAmphenol Positronic04306-M24308/6-2Z-NDkr.908.82120Parametric Equivalent
M24308/6-454FAmphenol Positronic04306-M24308/6-454F-NDkr.1,210.78280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.516.29920kr.12,907.48
Unit Price without VAT:kr.516.29920
Unit Price with VAT:kr.645.37400