Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-348P | |
|---|---|
DigiKey Part Number | 4306-M24308/2-348P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-348P |
Description | CONN D-SUB HD RCPT 26POS CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S10000 | Amphenol Positronic | 116 | 4306-DD26S10000-ND | kr.316.11000 | Parametric Equivalent |
| DD26S10000-14 | Amphenol Positronic | 0 | 4306-DD26S10000-14-ND | kr.745.37500 | Parametric Equivalent |
| DD26S10000-50 | Amphenol Positronic | 0 | 4306-DD26S10000-50-ND | kr.923.12900 | Parametric Equivalent |
| DD26S10000-759.1 | Amphenol Positronic | 0 | 4306-DD26S10000-759.1-ND | kr.597.43700 | Parametric Equivalent |
| DD26S10000/AA | Amphenol Positronic | 21 | 4306-DD26S10000/AA-ND | kr.558.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.449.16600 | kr.11,229.15 |
| Unit Price without VAT: | kr.449.16600 |
|---|---|
| Unit Price with VAT: | kr.561.45750 |




