Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-302F | |
|---|---|
DigiKey Part Number | 4306-M24308/2-302F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-302F |
Description | CONN D-SUB HD HSG RCPT 104POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 104 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 5 | Note Contacts Sold Separately |
Shell Size, Connector Layout 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-291K | Amphenol Positronic | 0 | 4306-M24308/2-291K-ND | kr.392.02760 | Parametric Equivalent |
| M24308/2-302K | Amphenol Positronic | 0 | 4306-M24308/2-302K-ND | kr.492.28080 | Parametric Equivalent |
| M24308/2-302Z | Amphenol Positronic | 0 | 4306-M24308/2-302Z-ND | kr.319.05920 | Parametric Equivalent |
| M24308/2-581 | Amphenol Positronic | 0 | 4306-M24308/2-581-ND | kr.1,136.99280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.319.05920 | kr.7,976.48 |
| Unit Price without VAT: | kr.319.05920 |
|---|---|
| Unit Price with VAT: | kr.398.82400 |

