Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-301K | |
|---|---|
DigiKey Part Number | 4306-M24308/2-301K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-301K |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Zinc-Nickel Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 4 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-290Z | Amphenol Positronic | 0 | 4306-M24308/2-290Z-ND | kr.233.05840 | Parametric Equivalent |
| M24308/2-301F | Amphenol Positronic | 0 | 4306-M24308/2-301F-ND | kr.289.09880 | Parametric Equivalent |
| M24308/2-491K | Amphenol Positronic | 0 | 4306-M24308/2-491K-ND | kr.754.19360 | Parametric Equivalent |
| M24308/2-569 | Amphenol Positronic | 0 | 4306-M24308/2-569-ND | kr.1,339.27160 | Parametric Equivalent |
| M24308/2-580 | Amphenol Positronic | 0 | 4306-M24308/2-580-ND | kr.1,206.39040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.398.15960 | kr.9,953.99 |
| Unit Price without VAT: | kr.398.15960 |
|---|---|
| Unit Price with VAT: | kr.497.69950 |


