M24308/2-292K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.38.27333

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.331.57200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.89.33653
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.141.97660
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.292.03560

Parametric Equivalent


HARTING
In Stock: 119
Unit Price: kr.47.55000

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6.862
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 478
Unit Price: kr.34.24000
Datasheet
Image for M24308/2-292K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-292K

DigiKey Part Number
4306-M24308/2-292K-ND
Manufacturer
Manufacturer Product Number
M24308/2-292K
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Panel Mount
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Zinc-Nickel Plated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
9
Mating Cycles
500
Grade
Military
Dielectric Material
Polyester, Glass Filled
Qualification
MIL-DTL-24308
Color
Natural
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
1 (DE, E)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-281FAmphenol Positronic04306-M24308/2-281F-NDkr.38.27333Parametric Equivalent
M24308/2-560Amphenol Positronic04306-M24308/2-560-NDkr.331.57200Parametric Equivalent
M24308/6-281FAmphenol Positronic04306-M24308/6-281F-NDkr.89.33653Parametric Equivalent
M24308/6-281ZAmphenol Positronic04306-M24308/6-281Z-NDkr.141.97660Parametric Equivalent
M24308/6-540Amphenol Positronic04306-M24308/6-540-NDkr.292.03560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.70.10267kr.5,257.70
Unit Price without VAT:kr.70.10267
Unit Price with VAT:kr.87.62834