Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-282Z | |
|---|---|
DigiKey Part Number | APM24308/2-282Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-282Z |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer Amphenol Positronic | Contact Type Signal |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-282F | Amphenol Positronic | 0 | 4306-M24308/2-282F-ND | kr.48.52480 | Parametric Equivalent |
| M24308/2-293K | Amphenol Positronic | 0 | 4306-M24308/2-293K-ND | kr.79.57293 | Parametric Equivalent |
| M24308/2-561 | Amphenol Positronic | 0 | 4306-M24308/2-561-ND | kr.421.78760 | Parametric Equivalent |
| M24308/6-541 | Amphenol Positronic | 0 | 4306-M24308/6-541-ND | kr.364.23560 | Parametric Equivalent |
| 09670154701500 | HARTING | 99 | 1195-7963-ND | kr.53.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.54.15067 | kr.4,873.56 |
| Unit Price without VAT: | kr.54.15067 |
|---|---|
| Unit Price with VAT: | kr.67.68834 |




