Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-27K | |
|---|---|
DigiKey Part Number | 4306-M24308/2-27K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-27K |
Description | CONN D-SUB RCPT 50P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-10F | Amphenol Positronic | 0 | 4306-M24308/2-10F-ND | kr.360.55080 | Parametric Equivalent |
| M24308/2-10Z | Amphenol Positronic | 0 | 4306-M24308/2-10Z-ND | kr.393.18160 | Parametric Equivalent |
| M24308/2-27F | Amphenol Positronic | 0 | 4306-M24308/2-27F-ND | kr.356.04680 | Parametric Equivalent |
| M24308/2-27Z | Amphenol Positronic | 0 | 4306-M24308/2-27Z-ND | kr.356.04680 | Parametric Equivalent |
| M24308/2-346K | Amphenol Positronic | 0 | 4306-M24308/2-346K-ND | kr.1,114.90680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.527.23440 | kr.13,180.86 |
| Unit Price without VAT: | kr.527.23440 |
|---|---|
| Unit Price with VAT: | kr.659.04300 |

