Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-220F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-220F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-220F |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-42F | Amphenol Positronic | 0 | 4306-M24308/2-42F-ND | kr.459.34080 | Parametric Equivalent |
| M24308/2-42Z | Amphenol Positronic | 0 | 4306-M24308/2-42Z-ND | kr.512.39360 | Parametric Equivalent |
| M24308/24-102 | Amphenol Positronic | 0 | 4306-M24308/24-102-ND | kr.999.98800 | Parametric Equivalent |
| M24308/24-108 | Amphenol Positronic | 0 | 4306-M24308/24-108-ND | kr.1,000.37840 | Parametric Equivalent |
| M24308/24-114 | Amphenol Positronic | 0 | 4306-M24308/24-114-ND | kr.866.90360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.688.13840 | kr.17,203.46 |
| Unit Price without VAT: | kr.688.13840 |
|---|---|
| Unit Price with VAT: | kr.860.17300 |

