Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/1-34 | |
|---|---|
DigiKey Part Number | 4306-M24308/1-34-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-34 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED9F2000X | Amphenol Positronic | 0 | 4306-ED9F2000X-ND | kr.143.52486 | Parametric Equivalent |
| ED9F2000X/AA | Amphenol Positronic | 0 | 4306-ED9F2000X/AA-ND | kr.143.52486 | Parametric Equivalent |
| HDC9S20000/AA | Amphenol Positronic | 0 | 4306-HDC9S20000/AA-ND | kr.320.11000 | Parametric Equivalent |
| M24308/1-1F | Amphenol Positronic | 0 | 4306-M24308/1-1F-ND | kr.137.05680 | Parametric Equivalent |
| M24308/1-23F | Amphenol Positronic | 0 | 4306-M24308/1-23F-ND | kr.145.86560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.475.24400 | kr.11,881.10 |
| Unit Price without VAT: | kr.475.24400 |
|---|---|
| Unit Price with VAT: | kr.594.05500 |


