Image for M24308/1-2Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/1-2Z

DigiKey Part Number
4306-M24308/1-2Z-ND
Manufacturer
Manufacturer Product Number
M24308/1-2Z
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.212.55240kr.5,313.81
Unit Price without VAT:kr.212.55240
Unit Price with VAT:kr.265.69050