Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/1-23K | |
|---|---|
DigiKey Part Number | 4306-M24308/1-23K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-23K |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/1-12K | Amphenol Positronic | 0 | 4306-M24308/1-12K-ND | kr.219.73440 | Parametric Equivalent |
| DE-9S-A190-A197 | ITT Cannon, LLC | 0 | 1003-DE-9S-A190-A197-ND | kr.103.20135 | Parametric Equivalent |
| DEM-9S-K126 | ITT Cannon, LLC | 0 | 1003-DEM-9S-K126-ND | kr.77.91540 | Parametric Equivalent |
| DEMMY-9S | ITT Cannon, LLC | 0 | 1003-DEMMY-9S-ND | kr.135.71400 | Parametric Equivalent |
| DEY-9S-A191-A197 | ITT Cannon, LLC | 0 | 1003-DEY-9S-A191-A197-ND | kr.106.87956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.229.66000 | kr.5,741.50 |
| Unit Price without VAT: | kr.229.66000 |
|---|---|
| Unit Price with VAT: | kr.287.07500 |



