Image for LSP3EEEENHNS1S0001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP3EEEENHNS1S0001

DigiKey Part Number
4306-LSP3EEEENHNS1S0001-ND
Manufacturer
Manufacturer Product Number
LSP3EEEENHNS1S0001
Description
LSP3EEEENHNS1S0001
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Power
Manufacturer
Amphenol Positronic
Number of Positions
6
Series
Number of Rows
2
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Sockets
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.255.74560kr.6,393.64
Unit Price without VAT:kr.255.74560
Unit Price with VAT:kr.319.68200