Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S5R6NT20/AA | |
|---|---|
DigiKey Part Number | 4306-HDC9S5R6NT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S5R6NT20/AA |
Description | HDC9S5R6NT20/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S5R2N00/AA | Amphenol Positronic | 0 | 4306-HDC9S5R2N00/AA-ND | kr.341.93857 | Parametric Equivalent |
| HDC9S5R2N0S/AA | Amphenol Positronic | 0 | 4306-HDC9S5R2N0S/AA-ND | kr.405.91833 | Parametric Equivalent |
| HDC9S5R7N00-50 | Amphenol Positronic | 0 | 4306-HDC9S5R7N00-50-ND | kr.565.45800 | Parametric Equivalent |
| HDC9S5R7N0S | Amphenol Positronic | 0 | 4306-HDC9S5R7N0S-ND | kr.400.94167 | Parametric Equivalent |
| HDC9S5R7NT0 | Amphenol Positronic | 0 | 4306-HDC9S5R7NT0-ND | kr.368.20769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.348.00769 | kr.4,524.10 |
| Unit Price without VAT: | kr.348.00769 |
|---|---|
| Unit Price with VAT: | kr.435.00961 |

