Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S5000C | |
|---|---|
DigiKey Part Number  | 4306-HDC9S5000C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HDC9S5000C  | 
Description  | HDC9S5000C  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Position D-Sub Receptacle, Female Sockets Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Receptacle, Female Sockets  | |
Number of Positions  | ||
Number of Rows  | 2  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 1 (DE, E)  | |
Contact Type  | Signal  | |
Flange Feature  | Housing/Shell (Unthreaded)  | |
Termination  | Solder  | |
Primary Material  | Metal  | |
Shell Material, Finish  | Steel, Cadmium Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | Flash  | |
Ingress Protection  | IP65/IP67 - Dust Tight, Water Resistant, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 11A  | |
Backset Spacing  | 0.283" (7.20mm)  | |
Features  | -  | |
Voltage Rating  | 300V  | |
Color  | Green  | |
Contact Form  | Machined  | |
Dielectric Material  | Diallyl Phthalate (DAP), Glass Filled  | |
Wire Gauge  | -  | |
Contact Material  | Copper Alloy  | |
Operating Temperature  | -55°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.347.14200 | kr.3,471.42 | 
| Unit Price without VAT: | kr.347.14200 | 
|---|---|
| Unit Price with VAT: | kr.433.92750 | 

