Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S32S00S-15 | |
|---|---|
DigiKey Part Number | 4306-HDC9S32S00S-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S32S00S-15 |
Description | HDC9S32S00S-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S32P00C | Amphenol Positronic | 0 | 4306-HDC9S32P00C-ND | kr.380.97538 | Parametric Equivalent |
| HDC9S32S000/AA | Amphenol Positronic | 0 | 4306-HDC9S32S000/AA-ND | kr.266.31889 | Parametric Equivalent |
| HDC9S32S200S | Amphenol Positronic | 0 | 4306-HDC9S32S200S-ND | kr.330.16200 | Parametric Equivalent |
| HDC9S32S500S/AA | Amphenol Positronic | 0 | 4306-HDC9S32S500S/AA-ND | kr.351.13214 | Parametric Equivalent |
| HDC9S3P000/AA-50 | Amphenol Positronic | 0 | 4306-HDC9S3P000/AA-50-ND | kr.436.86091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.541.56900 | kr.5,415.69 |
| Unit Price without VAT: | kr.541.56900 |
|---|---|
| Unit Price with VAT: | kr.676.96125 |

