HDC9M5R7N0Z/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.359.39643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.361.74214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.297.69294
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.397.16917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.365.45692
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.287.27647
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.397.16917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.379.41462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.362.70615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.447.56364
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.365.84071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.430.08273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.296.97375
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.397.42833
Datasheet
Image for HDC9M5R7N0Z/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9M5R7N0Z/AA

DigiKey Part Number
4306-HDC9M5R7N0Z/AA-ND
Manufacturer
Manufacturer Product Number
HDC9M5R7N0Z/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9M5R6N00-14Amphenol Positronic04306-HDC9M5R6N00-14-NDkr.359.39643Parametric Equivalent
HDC9M5R6N0X/AA-14Amphenol Positronic04306-HDC9M5R6N0X/AA-14-NDkr.361.74214Parametric Equivalent
HDC9M5R7N00Amphenol Positronic04306-HDC9M5R7N00-NDkr.297.69294Parametric Equivalent
HDC9M5R7N00-50Amphenol Positronic04306-HDC9M5R7N00-50-NDkr.397.16917Parametric Equivalent
HDC9M5R7N00-759.0Amphenol Positronic04306-HDC9M5R7N00-759.0-NDkr.365.45692Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.296.97375kr.4,751.58
Unit Price without VAT:kr.296.97375
Unit Price with VAT:kr.371.21719