HDC9M36S00S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.208.87792
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.268.82444
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.268.82444
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.152.28156

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.155.96719
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.273.14000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.341.96857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.200.96167

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.63438
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.307.88765
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.285.47882
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.295.35412
Datasheet
Image for HDC9M36S00S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9M36S00S

DigiKey Part Number
4306-HDC9M36S00S-ND
Manufacturer
Manufacturer Product Number
HDC9M36S00S
Description
HDC9M36S00S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9M32S000/AAAmphenol Positronic04306-HDC9M32S000/AA-NDkr.208.87792Parametric Equivalent
HDC9M32S00S/AAAmphenol Positronic04306-HDC9M32S00S/AA-NDkr.268.82444Parametric Equivalent
HDC9M32S200S/AAAmphenol Positronic04306-HDC9M32S200S/AA-NDkr.268.82444Parametric Equivalent
HDC9M3S000Amphenol Positronic04306-HDC9M3S000-NDkr.152.28156Parametric Equivalent
HDC9M3S000/AAAmphenol Positronic04306-HDC9M3S000/AA-NDkr.155.96719Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
17kr.298.41176kr.5,073.00
Unit Price without VAT:kr.298.41176
Unit Price with VAT:kr.373.01470